Part Details for UPD720101F1-EA8 by NEC Electronics Group
Overview of UPD720101F1-EA8 by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD720101F1-EA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | BUS Controller Circuit, 144 Pin, BGA | 455 |
|
$5.5000 / $15.0000 | Buy Now |
|
Quest Components | BUS Controller Circuit, 144 Pin, BGA | 110 |
|
$8.2500 / $15.0000 | Buy Now |
|
Quest Components | BUS Controller Circuit, 144 Pin, BGA | 44 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | BUS Controller Circuit, 144 Pin, BGA | 40 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | BUS Controller Circuit, 144 Pin, BGA | 89 |
|
$9.2500 / $15.0000 | Buy Now |
DISTI #
SMC-UPD720101F1-EA8
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Trays | 1 |
|
RFQ | |
DISTI #
SMC-UPD720101F1-EA8
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Trays | 44 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 30 |
|
RFQ |
Part Details for UPD720101F1-EA8
UPD720101F1-EA8 CAD Models
UPD720101F1-EA8 Part Data Attributes
|
UPD720101F1-EA8
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD720101F1-EA8
NEC Electronics Group
USB Bus Controller, MOS, PBGA144, 12 X 12 MM, PLASTIC, FBGA-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.58 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for UPD720101F1-EA8
This table gives cross-reference parts and alternative options found for UPD720101F1-EA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD720101F1-EA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD720101F1-EA8-A | USB Bus Controller, MOS, PBGA144, 12 X 12 MM, LEAD FREE, PLASTIC, FBGA-144 | NEC Electronics Group | UPD720101F1-EA8 vs UPD720101F1-EA8-A |