-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM, LEAD FREE, PLASTIC, TQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3680
|
Newark | Usb Hub Controller, 0 To 85Deg C, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3.14V, Supply Voltage Max:3.46V, Ic Case/Package:Tqfp, No. Of Pins:48Pins, Data Rate:480.24Mbps, No. Of Ports:4Ports Rohs Compliant: Yes |Renesas UPD720114GA-YEU-AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 4407 |
|
RFQ | ||
|
GLYN GmbH & Co. KG | USB 2.0 HUB CONTROLLER, 30 MHz | 300 |
|
RFQ | |
DISTI #
3213719
|
element14 Asia-Pacific | USB HUB CONTROLLER, 0 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4193 / $4.9046 | Buy Now |
DISTI #
3213719
|
Farnell | USB HUB CONTROLLER, 0 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$3.8518 / $5.2900 | Buy Now |
|
Sense Electronic Company Limited | QFP48 | 18078 |
|
RFQ | |
|
Win Source Electronics | IC CONTROLLER USB 48TQFP / Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V 48-Pin TQFP | 160000 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD720114GA-YEU-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD720114GA-YEU-AT
Renesas Electronics Corporation
UNIVERSAL SERIAL BUS CONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM, LEAD FREE, PLASTIC, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 0.50 MM, LEAD FREE, PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 30 MHz | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |