Part Details for UPD750106GB(A)-XXX3BS by Renesas Electronics Corporation
Overview of UPD750106GB(A)-XXX3BS by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for UPD750106GB(A)-XXX3BS
UPD750106GB(A)-XXX3BS CAD Models
UPD750106GB(A)-XXX3BS Part Data Attributes
|
UPD750106GB(A)-XXX3BS
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD750106GB(A)-XXX3BS
Renesas Electronics Corporation
IC,MICROCONTROLLER,4-BIT,UPD75XL CPU,CMOS,QFP,44PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 4 | |
CPU Family | UPD75XL | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 6144 | |
ROM Programmability | MROM | |
Screening Level | AEC-Q100 | |
Speed | 0.5 MHz | |
Supply Current-Max | 1.6 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |