UPD78C10G
NEC Electronics Group
Description: Microcontroller, 8-Bit, 15MHz, CMOS, PQIP64, PLASTIC, QUIP-64

Overview of UPD78C10G by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for UPD78C10G by NEC Electronics Group

Part # Manufacturer Description Stock Price Buy
Quest Components 8-BIT, 15 MHz, MICROCONTROLLER, PQIP64 510
  • 1 $11.5000
  • 146 $6.6125
  • 303 $6.2100
$6.2100 / $11.5000 Buy Now

CAD Models for UPD78C10G by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD78C10G by NEC Electronics Group

UPD78C10G
NEC Electronics Group
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
QIP
Package Description
QIP,
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
15 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PQIP-T64
JESD-609 Code
e0
Length
41.5 mm
Number of I/O Lines
32
Number of Terminals
64
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
ROM (words)
0
ROM Programmability
ROM LESS
Seated Height-Max
4.3 mm
Speed
15 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
QUAD
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. UPD78C10G
    NEC Electronics Group
    Microcontroller, 8-Bit, 15MHz, CMOS, PQIP64, PLASTIC, QUIP-64
    VS

Related Parts for UPD78C10G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD78C10G by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD78C10G by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD78C10G would you like to use for your alert(s)?
  • Please alert me when UPD78C10G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD78C10G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD78C10G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD78C10G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD78C10G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD78C10G by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: