Datasheets
UPD78CP14G by:

Microcontroller, 8-Bit, OTPROM, 15MHz, CMOS, PQIP64, PLASTIC, QUIP-64

Part Details for UPD78CP14G by NEC Electronics Group

Overview of UPD78CP14G by NEC Electronics Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for UPD78CP14G

Part # Distributor Description Stock Price Buy
ComSIT USA 8-BIT, SINGLE-CHIP CMOS MICROCOMPUTER Microcontroller, 8-Bit, OTPROM, 15MHz, CMOS, PQIP64 RoHS: Not Compliant Europe - 450
RFQ

Part Details for UPD78CP14G

UPD78CP14G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPD78CP14G Part Data Attributes

UPD78CP14G NEC Electronics Group
Buy Now Datasheet
Compare Parts:
UPD78CP14G NEC Electronics Group Microcontroller, 8-Bit, OTPROM, 15MHz, CMOS, PQIP64, PLASTIC, QUIP-64
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NEC ELECTRONICS CORP
Part Package Code QIP
Package Description QIP,
Pin Count 64
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 8
Clock Frequency-Max 15 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PQIP-T64
JESD-609 Code e0
Length 41.5 mm
Number of I/O Lines 40
Number of Terminals 64
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code QIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
ROM Programmability OTPROM
Seated Height-Max 4.3 mm
Speed 15 MHz
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Surface Mount NO
Technology CMOS
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position QUAD
Width 24.13 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

UPD78CP14G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD78CP14G by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD78CP14G by NEC Electronics Group

  • Please alert me when UPD78CP14G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPD78CP14G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD78CP14G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPD78CP14G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD78CP14G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD78CP14G by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: