Part Details for UPD78F0401GA-GAM-AX by Renesas Electronics Corporation
Overview of UPD78F0401GA-GAM-AX by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for UPD78F0401GA-GAM-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD78F0401GA-GAM-AX-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 48LQFP Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
UPD78F0401GA-GAM-A
|
Avnet Americas | 8BIT MICROCONTROLLER, 78KO/LC3 - Trays (Alt: UPD78F0401GA-GAM-A) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Tray | 0 |
|
$2.8702 / $3.2770 | Buy Now |
DISTI #
968-PD78F0401GAGAMAX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT MICROCONTROLLER, 78KO/LC3 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Tray | 0Tray |
|
$3.0200 | Buy Now |
DISTI #
UPD78F0401GA-GAM-A
|
Avnet Americas | 8BIT MICROCONTROLLER, 78KO/LC3 - Trays (Alt: UPD78F0401GA-GAM-A) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Tray | 0 |
|
$2.8702 / $3.2770 | Buy Now |
Part Details for UPD78F0401GA-GAM-AX
UPD78F0401GA-GAM-AX CAD Models
UPD78F0401GA-GAM-AX Part Data Attributes:
|
UPD78F0401GA-GAM-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F0401GA-GAM-AX
Renesas Electronics Corporation
Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | QFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | UPD78K0 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Number of I/O Lines | 30 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |