There are no models available for this part yet.
Overview of UPD78F0495GC-GAD-AX by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0495GC-GAD-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for UPD78F0495GC-GAD-AX by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UPD78F0495GC-GAD-AX-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 80LQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
UPD78F0495GC-GAD-A
|
Avnet Americas | 8BIT MICROCONTROLLER, 78KO/LF3 - Trays (Alt: UPD78F0495GC-GAD-A) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.5900 | Buy Now | |
DISTI #
968-PD78F0495GCGADAX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT MICROCONTROLLER, 78KO/LF3 RoHS: Compliant | 0 |
|
$6.7300 / $8.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 90 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$6.1800 | Buy Now |
CAD Models for UPD78F0495GC-GAD-AX by Renesas Electronics Corporation
Part Data Attributes for UPD78F0495GC-GAD-AX by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
LQFP
|
Package Description
|
LQFP, QFP80,.68SQ
|
Pin Count
|
80
|
Manufacturer Package Code
|
PLQP0080JB
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
UPD78K0
|
Clock Frequency-Max
|
10 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G80
|
JESD-609 Code
|
e4
|
Length
|
14 mm
|
Number of I/O Lines
|
62
|
Number of Terminals
|
80
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP80,.68SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1024
|
ROM (words)
|
61440
|
ROM Programmability
|
FLASH
|
Speed
|
10 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Related Parts for UPD78F0495GC-GAD-AX
-
UPD78F0494GK-GAK-AXMicrocontrollers
-
UC2845BD1Switching Regulator or Controllers
-
UF5407-TPRectifier Diodes
-
TV50C190J-GTransient Suppressors
-
URB2424LD-30WHR3Power Supply Modules
-
UMZ5.6KTLZener Diodes
-
ULN2002ASmall Signal Bipolar Transistors
-
TX2SS-L-24VPower/Signal Relays
-
UPC3232TB-E3-ARF/Microwave Amplifiers