Part Details for UPD78F0502AMCA2-CAB-G by Renesas Electronics Corporation
Overview of UPD78F0502AMCA2-CAB-G by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for UPD78F0502AMCA2-CAB-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD78F0502AMCA2-CA
|
Avnet Americas | 8bit MCU 78KX2 Flash KB2 - Trays (Alt: UPD78F0502AMCA2-CA) RoHS: Compliant Min Qty: 420 Package Multiple: 210 Container: Tray | 0 |
|
$3.3274 / $3.7990 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 210 Container: Tray | 0Tray |
|
$3.2800 | Buy Now |
DISTI #
72487034
|
Verical | MCU 8-bit 78K0 CISC 24KB Flash 2.5V/3.3V/5V Automotive 30-Pin LSSOP Min Qty: 6 Package Multiple: 1 Date Code: 2320 | Americas - 630 |
|
$3.2375 / $5.3500 | Buy Now |
DISTI #
UPD78F0502AMCA2-CA
|
Avnet Americas | 8bit MCU 78KX2 Flash KB2 - Trays (Alt: UPD78F0502AMCA2-CA) RoHS: Compliant Min Qty: 420 Package Multiple: 210 Container: Tray | 0 |
|
$3.3274 / $3.7990 | Buy Now |
DISTI #
C1S525000560250
|
Chip1Stop | MCU 8-bit 78K0 CISC 24KB Flash 3.3V/5V Automotive 30-Pin SSOP RoHS: Compliant pbFree: Yes | 630 |
|
$2.5900 / $4.2800 | Buy Now |
Part Details for UPD78F0502AMCA2-CAB-G
UPD78F0502AMCA2-CAB-G CAD Models
UPD78F0502AMCA2-CAB-G Part Data Attributes:
|
UPD78F0502AMCA2-CAB-G
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F0502AMCA2-CAB-G
Renesas Electronics Corporation
IC,MICROCONTROLLER,8-BIT,UPD78K0 CPU,CMOS,SSOP,30PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | UPD78K0 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G30 | |
Length | 9.7 mm | |
Number of I/O Lines | 23 | |
Number of Terminals | 30 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 24576 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 6.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD78F0502AMCA2-CAB-G
This table gives cross-reference parts and alternative options found for UPD78F0502AMCA2-CAB-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD78F0502AMCA2-CAB-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD78F0502MC(A2)-CAB-AX | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | Renesas Electronics Corporation | UPD78F0502AMCA2-CAB-G vs UPD78F0502MC(A2)-CAB-AX |
UPD78F0502MC(A)-CAB-AX | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO30, 7.62 MM, LEAD FREE, PLASTIC, SSOP-30 | NEC Electronics Group | UPD78F0502AMCA2-CAB-G vs UPD78F0502MC(A)-CAB-AX |