There are no models available for this part yet.
Overview of UPD78F0546AGK-GAK-AX by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0546AGK(S)-GAK-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0546AGKA2-GAK-G | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | |
UPD78F0546AGK-GAK-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for UPD78F0546AGK-GAK-AX by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UPD78F0546AGK-GAK-AX-ND
|
DigiKey | IC MCU 8BIT 96KB FLASH 80LQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
UPD78F0546AGK-GAK-
|
Avnet Americas | MCU 8-bit 78K0 CISC 96KB Flash 3.3V/5V 80-Pin LQFP - Trays (Alt: UPD78F0546AGK-GAK-) RoHS: Compliant Min Qty: 357 Package Multiple: 119 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.8400 | Buy Now | |
DISTI #
968-D78F0546AGKGAKAX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT MICROCONTROLLER, 78KO/KX2 RoHS: Compliant | 0 |
|
$4.9400 / $6.2300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 119 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.5400 | Buy Now |
CAD Models for UPD78F0546AGK-GAK-AX by Renesas Electronics Corporation
Part Data Attributes for UPD78F0546AGK-GAK-AX by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
LQFP
|
Package Description
|
LFQFP, QFP80,.55SQ,20
|
Pin Count
|
80
|
Manufacturer Package Code
|
PLQP0080KE
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Renesas Electronics
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
UPD78K0
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G80
|
JESD-609 Code
|
e4
|
Length
|
12 mm
|
Number of I/O Lines
|
71
|
Number of Terminals
|
80
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP80,.55SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1024
|
ROM (words)
|
98304
|
ROM Programmability
|
FLASH
|
Speed
|
20 MHz
|
Supply Current-Max
|
6.9 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
12 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Related Parts for UPD78F0546AGK-GAK-AX
-
UPD78F0761GA-GAM-AXMicrocontrollers
-
UC2827DWTR-1Switching Regulator or Controllers
-
US5781EUA-AAA-000-BUOther Analog ICs
-
UCS1001-4-BPPower Management Circuits
-
UC385TDKTTT-ADJLinear Regulator ICs
-
UGB10GCTRectifier Diodes
-
UPD44164362BF5-E40-EQ3SRAMs
-
V110A36M400BSPower Supply Modules
-
UZ114Zener Diodes