Microcontrollers and Processors
UPD78F0547DAGC-GAD-AX
Renesas Electronics Corporation
Description: Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, /

Overview of UPD78F0547DAGC-GAD-AX by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Transportation and Logistics Energy and Power Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Security and Surveillance Audio and Video Systems Electronic Manufacturing Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0547DAGC-GAD-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)

Price & Stock for UPD78F0547DAGC-GAD-AX by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-UPD78F0547DAGC-GAD-AX-ND
DigiKey IC MCU 8BIT 128KB FLASH 80LQFP Min Qty: 270 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 270 $7.1409
$7.1409 Buy Now
DISTI # UPD78F0547DAGC-GAD
Avnet Americas 78K0/KF2 128K/7K 80LQFP 20 MHz Debug - Trays (Alt: UPD78F0547DAGC-GAD) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $7.1100
$7.1100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 90 Lead time: 12 Weeks Container: Tray 0
Tray
  • 270 $6.6700
$6.6700 Buy Now

CAD Models for UPD78F0547DAGC-GAD-AX by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UPD78F0547DAGC-GAD-AX by Renesas Electronics Corporation

UPD78F0547DAGC-GAD-AX
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
LQFP, QFP80,.68SQ
Pin Count
80
Manufacturer Package Code
PLQP0080JB
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
UPD78K0
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e4
Length
14 mm
Number of I/O Lines
71
Number of Terminals
80
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP80,.68SQ
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
131072
ROM Programmability
FLASH
Speed
20 MHz
Supply Current-Max
6.9 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. UPD78F0547DAGC-GAD-AX
    Renesas Electronics Corporation
    Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, /
    VS

Related Parts for UPD78F0547DAGC-GAD-AX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD78F0547DAGC-GAD-AX by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD78F0547DAGC-GAD-AX by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPD78F0547DAGC-GAD-AX would you like to use for your alert(s)?
  • Please alert me when UPD78F0547DAGC-GAD-AX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD78F0547DAGC-GAD-AX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD78F0547DAGC-GAD-AX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD78F0547DAGC-GAD-AX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD78F0547DAGC-GAD-AX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD78F0547DAGC-GAD-AX by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: