Part Details for UPD78F1001GA-HAA-AX by Renesas Electronics Corporation
Overview of UPD78F1001GA-HAA-AX by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD78F1001GA-HAA-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD78F1001GA-HAA-AX-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48TQFP Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
UPD78F1001GA-HAA-A
|
Avnet Americas | MCU 16-bit 78K0R CISC 32KB Flash 3.3V/5V 48-Pin TQFP - Trays (Alt: UPD78F1001GA-HAA-A) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Tray | 0 |
|
$4.5085 / $5.1475 | Buy Now |
DISTI #
968-PD78F1001GAHAAAX
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MICROCONTROLLER, 78K0R/KX3 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Tray | 0Tray |
|
$4.4400 | Buy Now |
DISTI #
UPD78F1001GA-HAA-A
|
Avnet Americas | MCU 16-bit 78K0R CISC 32KB Flash 3.3V/5V 48-Pin TQFP - Trays (Alt: UPD78F1001GA-HAA-A) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Tray | 0 |
|
$4.5085 / $5.1475 | Buy Now |
DISTI #
UPD78F1001GA-HAA-AX
|
Avnet Silica | MCU 16-bit 78K0R CISC 32KB Flash 3.3V/5V 48-Pin TQFP (Alt: UPD78F1001GA-HAA-AX) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for UPD78F1001GA-HAA-AX
UPD78F1001GA-HAA-AX CAD Models
UPD78F1001GA-HAA-AX Part Data Attributes:
|
UPD78F1001GA-HAA-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F1001GA-HAA-AX
Renesas Electronics Corporation
16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), TFQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFQFP | |
Package Description | 7 X 7 MM, TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PTQP0048KC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | UPD78K0R | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Number of I/O Lines | 41 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 8 MHz | |
Supply Current-Max | 7.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD78F1001GA-HAA-AX
This table gives cross-reference parts and alternative options found for UPD78F1001GA-HAA-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD78F1001GA-HAA-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD78F1001GA-HAA-AX | RISC Microcontroller, 16-Bit, FLASH, 8MHz, CMOS, PQFP48, 7 X 7 MM, TQFP-48 | NEC Electronics Group | UPD78F1001GA-HAA-AX vs UPD78F1001GA-HAA-AX |