-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), LFBGA, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD78F1018F1-BA4-A-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64BGA Min Qty: 490 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$8.4648 | Buy Now |
DISTI #
UPD78F1018F1-BA4-A
|
Avnet Americas | MCU 16-bit 78K0R CISC 128KB Flash 3.3V/5V 64-Pin LFBGA - Trays (Alt: UPD78F1018F1-BA4-A) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$7.3406 / $8.3810 | Buy Now |
DISTI #
968-UPD78F1018F1BA4A
|
Mouser Electronics | 16-bit Microcontrollers - MCU 78K0R-KE3 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$7.2300 | Buy Now |
|
Quest Components | 144 |
|
$8.9880 / $11.5560 | Buy Now | |
DISTI #
UPD78F1018F1-BA4-A
|
Avnet Americas | MCU 16-bit 78K0R CISC 128KB Flash 3.3V/5V 64-Pin LFBGA - Trays (Alt: UPD78F1018F1-BA4-A) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$7.3406 / $8.3810 | Buy Now |
DISTI #
UPD78F1018F1-BA4-A
|
Avnet Asia | MCU 16-bit 78K0R CISC 128KB Flash 3.3V/5V 64-Pin LFBGA (Alt: UPD78F1018F1-BA4-A) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
UPD78F1018F1-BA4-A
|
Avnet Silica | MCU 16-bit 78K0R CISC 128KB Flash 3.3V/5V 64-Pin LFBGA (Alt: UPD78F1018F1-BA4-A) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD78F1018F1-BA4-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F1018F1-BA4-A
Renesas Electronics Corporation
16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), LFBGA, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFBGA | |
Package Description | FBGA, BGA64,8X8,25 | |
Pin Count | 64 | |
Manufacturer Package Code | PLBG0064JB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Bit Size | 16 | |
CPU Family | UPD78K0R | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e6 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA64,8X8,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 7168 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 8 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | BALL | |
Terminal Pitch | 0.635 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |