Part Details for UPD78F1506AGF-GAT-AX by Renesas Electronics Corporation
Overview of UPD78F1506AGF-GAT-AX by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for UPD78F1506AGF-GAT-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD78F1506AGF-GAT-AX-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 128LQFP Min Qty: 216 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$10.8985 | Buy Now |
DISTI #
968-D78F1506AGFGATAX
|
Mouser Electronics | 16-bit Microcontrollers - MCU 78K0R Lx3 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 72 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$8.2800 | Buy Now |
DISTI #
UPD78F1506AGF-GAT-AX
|
Avnet Silica | MCU 16-Bit 78K0R/Lx3 78K0R CISC 64KB Flash 3.3V/5V 128-Pin LFQFP (Alt: UPD78F1506AGF-GAT-AX) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UPD78F1506AGF-GAT-AX
UPD78F1506AGF-GAT-AX CAD Models
UPD78F1506AGF-GAT-AX Part Data Attributes
|
UPD78F1506AGF-GAT-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F1506AGF-GAT-AX
Renesas Electronics Corporation
16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP-128 | |
Pin Count | 128 | |
Manufacturer Package Code | PLQP0128KE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-10-07 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | 78K0R | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 13 | |
Number of I/O Lines | 81 | |
Number of Terminals | 128 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |