Part Details for UPD78F1843AGCA-UEU-E2-Q-G by Renesas Electronics Corporation
Overview of UPD78F1843AGCA-UEU-E2-Q-G by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UPD78F1843AGCA-UEU-E2-Q-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD78F1843AGCA-UEU-E2-Q-G
|
Avnet Silica | 16-bit MCU, 78K0R, 24 MHz, 128 KB, 8 KB, 100 Pins, LQFP (Alt: UPD78F1843AGCA-UEU-E2-Q-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for UPD78F1843AGCA-UEU-E2-Q-G
UPD78F1843AGCA-UEU-E2-Q-G CAD Models
UPD78F1843AGCA-UEU-E2-Q-G Part Data Attributes:
|
UPD78F1843AGCA-UEU-E2-Q-G
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F1843AGCA-UEU-E2-Q-G
Renesas Electronics Corporation
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |