-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7028
|
Newark | Radials/Bulk |Nichicon UPH2G221MHD Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $4.2300 | Buy Now |
DISTI #
493-15596-ND
|
DigiKey | CAP ALUM 220UF 20% 400V RADIAL Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6812 / $6.6300 | Buy Now |
DISTI #
647-UPH2G221MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220 uF 400 Volt 20% RoHS: Compliant | 4441 |
|
$3.3700 / $5.9600 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220 uF 400 Volt 20% RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$3.4000 / $3.5300 | Buy Now |
DISTI #
77779378
|
Verical | Cap Aluminum Lytic 220uF 400V 20% (18 X 46mm) Radial 7.5mm 1200mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 143 |
|
$6.0896 / $7.6349 | Buy Now |
DISTI #
UPH2G221MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220 uF 400 Volt 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.4700 / $4.1300 | Buy Now |
DISTI #
UPH2G221MHD
|
TME | Capacitor: electrolytic, THT, 220uF, 400VDC, Ø18x46mm, Pitch: 7.5mm Min Qty: 1 | 143 |
|
$4.3400 / $6.9400 | Buy Now |
DISTI #
UPH2G221MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 400 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPH2G221MHD) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPH2G221MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPH2G221MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.62 mA | |
Length | 46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |