Part Details for UPH2W121MHD by Nichicon Corporation
Overview of UPH2W121MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPH2W121MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7034
|
Newark | Radial/ Bulk |Nichicon UPH2W121MHD RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.9500 | Buy Now |
DISTI #
493-16332-ND
|
DigiKey | CAP ALUM 120UF 20% 450V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
290 In Stock |
|
$2.8519 / $5.5900 | Buy Now |
DISTI #
647-UPH2W121MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 120 uF 450 Volt 20% RoHS: Compliant | 267 |
|
$2.8500 / $4.9300 | Buy Now |
DISTI #
70297444
|
RS | Capacitor, Al Electrolytic, Cap 120 uF, Tol 20%, Vol-Rtg 450 VDC, Radial, Bulk | Nichicon UPH2W121MHD RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2000 | RFQ |
DISTI #
77779009
|
Verical | Cap Aluminum Lytic 120uF 450V 20% (16 X 40mm) Radial 7.5mm 820mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 239 |
|
$4.0180 / $5.2920 | Buy Now |
DISTI #
UPH2W121MHD
|
TME | Capacitor: electrolytic, THT, 120uF, 450VDC, Ø16x40mm, Pitch: 7.5mm Min Qty: 1 | 239 |
|
$3.1900 / $5.4700 | Buy Now |
Part Details for UPH2W121MHD
UPH2W121MHD CAD Models
UPH2W121MHD Part Data Attributes
|
UPH2W121MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPH2W121MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.26 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 820 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPH2W121MHD
This table gives cross-reference parts and alternative options found for UPH2W121MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPH2W121MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450CXW120MEFRRX16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | UPH2W121MHD vs 450CXW120MEFRRX16X40 |
NRB-XY121M450V16X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPH2W121MHD vs NRB-XY121M450V16X40F |
UCP2W121MHD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | UPH2W121MHD vs UCP2W121MHD |
450CXW120MEFR16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | UPH2W121MHD vs 450CXW120MEFR16X40 |
450CXW120MEFRCA16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | UPH2W121MHD vs 450CXW120MEFRCA16X40 |
450CXW120MEFRCC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | UPH2W121MHD vs 450CXW120MEFRCC16X40 |
450CXW120MEFRSG16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | UPH2W121MHD vs 450CXW120MEFRSG16X40 |
450CXW120MEFRRI16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | UPH2W121MHD vs 450CXW120MEFRRI16X40 |
450BHW120MSPA16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | UPH2W121MHD vs 450BHW120MSPA16X40 |
450CXW120MEFRGC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | UPH2W121MHD vs 450CXW120MEFRGC16X40 |