Part Details for UPH2W470MHD by Nichicon Corporation
Overview of UPH2W470MHD by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPH2W470MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7039
|
Newark | Radial/ Bulk |Nichicon UPH2W470MHD RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.7900 | Buy Now |
DISTI #
493-15601-ND
|
DigiKey | CAP ALUM 47UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
343 In Stock |
|
$1.3058 / $3.1700 | Buy Now |
DISTI #
70297439
|
RS | Capacitor, Al Electrolytic, Cap 47 uF, Tol 20%,Vol-Rtg 450 VDC, Radial, Bulk | Nichicon UPH2W470MHD RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5500 | RFQ |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47 uF 450 Volt 20% RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$1.2200 / $1.3100 | Buy Now |
DISTI #
70327853
|
Verical | Cap Aluminum Lytic 47uF 450V 20% (12.5 X 31.5mm) Radial 5mm 430mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 350 Package Multiple: 350 Date Code: 2319 | Americas - 350 |
|
$2.2286 | Buy Now |
DISTI #
UPH2W470MHD
|
TME | Capacitor: electrolytic, THT, 47uF, 450VDC, Ø12.5x31.5mm, ±20% Min Qty: 600 | 0 |
|
$1.4800 | RFQ |
DISTI #
UPH2W470MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 450 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPH2W470MHD) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101669817
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 350 |
|
$1.5700 | Buy Now |
Part Details for UPH2W470MHD
UPH2W470MHD CAD Models
UPH2W470MHD Part Data Attributes
|
UPH2W470MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPH2W470MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.946 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 430 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPH2W470MHD
This table gives cross-reference parts and alternative options found for UPH2W470MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPH2W470MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCP2W470MHD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | UPH2W470MHD vs UCP2W470MHD |