Part Details for UPHW6101MHD by Nichicon Corporation
Overview of UPHW6101MHD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPHW6101MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7016
|
Newark | Radials/Bulk |Nichicon UPHW6101MHD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.7300 | Buy Now |
DISTI #
493-16999-ND
|
DigiKey | CAP ALUM 100UF 20% 420V RADIAL Min Qty: 300 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4207 | Buy Now |
DISTI #
70297433
|
RS | Capacitor, Al Electrolytic, Cap 100 uF, Tol 20%, Vol-Rtg 420 VDC, Radial, Bulk | Nichicon UPHW6101MHD RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4500 | RFQ |
DISTI #
UPHW6101MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 420 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPHW6101MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPHW6101MHD
UPHW6101MHD CAD Models
UPHW6101MHD Part Data Attributes
|
UPHW6101MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPHW6101MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.78 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 690 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPHW6101MHD
This table gives cross-reference parts and alternative options found for UPHW6101MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPHW6101MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420CXW100MEFRCC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | UPHW6101MHD vs 420CXW100MEFRCC16X31.5 |