Part Details for UPHW6181MHD by Nichicon Corporation
Overview of UPHW6181MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPHW6181MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7020
|
Newark | Radial/ Bulk |Nichicon UPHW6181MHD RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $3.9300 | Buy Now |
DISTI #
493-15603-ND
|
DigiKey | CAP ALUM 180UF 20% 420V RADIAL Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
198 In Stock |
|
$4.4672 / $7.8800 | Buy Now |
DISTI #
647-UPHW6181MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 180 uF 420V 20% RoHS: Compliant | 0 |
|
$4.4700 / $6.6400 | Order Now |
DISTI #
70297437
|
RS | Capacitor, Al Electrolytic, Cap 180 uF, Tol 20%, Vol-Rtg 420 VDC, Radial, Bulk | Nichicon UPHW6181MHD RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4000 | RFQ |
DISTI #
UPHW6181MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 180 uF 420V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$3.7800 / $3.9300 | Buy Now |
DISTI #
UPHW6181MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 180 uF, 420 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPHW6181MHD) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPHW6181MHD
UPHW6181MHD CAD Models
UPHW6181MHD Part Data Attributes
|
UPHW6181MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPHW6181MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.124 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1040 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPHW6181MHD
This table gives cross-reference parts and alternative options found for UPHW6181MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPHW6181MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420CXW180MEFRRK18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | UPHW6181MHD vs 420CXW180MEFRRK18X40 |
420CXW180MEFRRX18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | UPHW6181MHD vs 420CXW180MEFRRX18X40 |
420QXW180MEFRGC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | UPHW6181MHD vs 420QXW180MEFRGC18X40 |
420CXW180MEFRCC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | UPHW6181MHD vs 420CXW180MEFRCC18X40 |
420CXW180MEFR18X40 | PENCIL CAP | Rubycon Corporation | UPHW6181MHD vs 420CXW180MEFR18X40 |
420CXW180MEFRCE18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | UPHW6181MHD vs 420CXW180MEFRCE18X40 |
420QXW180MEFR18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | UPHW6181MHD vs 420QXW180MEFR18X40 |
NRB-KQ181M420V18X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPHW6181MHD vs NRB-KQ181M420V18X40F |
420CXW180MEFRGC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | UPHW6181MHD vs 420CXW180MEFRGC18X40 |
UCPW6181MHD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | UPHW6181MHD vs UCPW6181MHD |