Part Details for UPJ0J182MHD6 by Nichicon Corporation
Overview of UPJ0J182MHD6 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UPJ0J182MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPJ0J182MHD6-ND
|
DigiKey | CAP ALUM 1800UF 20% 6.3V RADIAL Min Qty: 700 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$0.3309 | Buy Now |
DISTI #
647-UPJ0J182MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1800uF 16x15 20% 7.5LS RoHS: Compliant | 0 |
|
$0.3040 / $0.7900 | Order Now |
DISTI #
UPJ0J182MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 6.3 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ0J182MHD6) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ0J182MHD6
UPJ0J182MHD6 CAD Models
UPJ0J182MHD6 Part Data Attributes:
|
UPJ0J182MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ0J182MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3402 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1140 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |