Part Details for UPJ0J222MHD6TN by Nichicon Corporation
Overview of UPJ0J222MHD6TN by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ0J222MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8634
|
Newark | Radial/ Tp&ammo |Nichicon UPJ0J222MHD6TN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3690 / $0.4990 | Buy Now |
DISTI #
493-4975-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
38 In Stock |
|
$0.3495 / $1.0600 | Buy Now |
DISTI #
647-UPJ0J222MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 6.3 Volts 20% RoHS: Compliant | 0 |
|
$0.4480 / $1.0600 | Order Now |
Part Details for UPJ0J222MHD6TN
UPJ0J222MHD6TN CAD Models
UPJ0J222MHD6TN Part Data Attributes:
|
UPJ0J222MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ0J222MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1340 mA | |
Terminal Pitch | 7.5 mm |