Part Details for UPJ0J822MHD by Nichicon Corporation
Overview of UPJ0J822MHD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UPJ0J822MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-5517-ND
|
DigiKey | CAP ALUM 8200UF 20% 6.3V RADIAL Min Qty: 300 Lead time: 31 Weeks Container: Bulk | Limited Supply - Call |
|
$0.9861 | Buy Now |
DISTI #
647-UPJ0J822MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 8200uF 16x35.5 20% 7.5LS RoHS: Compliant | 0 |
|
$1.1000 / $1.8700 | Order Now |
DISTI #
UPJ0J822MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 8200uF, 6.3VDC, Ø16x35.5mm Min Qty: 300 | 0 |
|
$0.7500 | RFQ |
DISTI #
UPJ0J822MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 8200 uF, 6.3 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ0J822MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ0J822MHD
UPJ0J822MHD CAD Models
UPJ0J822MHD Part Data Attributes:
|
UPJ0J822MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ0J822MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5498 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2290 mA | |
Surface Mount | NO | |
Tan Delta | 0.36 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |