Part Details for UPJ1A102MHD6 by Nichicon Corporation
Overview of UPJ1A102MHD6 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1A102MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-17008-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1070 In Stock |
|
$0.2902 / $1.0900 | Buy Now |
DISTI #
647-UPJ1A102MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 1000uF 12.5x15 20% 5LS RoHS: Compliant | 1167 |
|
$0.2550 / $0.6200 | Buy Now |
|
Future Electronics | PJ Series 1000 uF 10V 105°C Ø12.5x15 mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 100 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.2500 / $0.2900 | Buy Now |
DISTI #
UPJ1A102MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1A102MHD6) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ1A102MHD6
UPJ1A102MHD6 CAD Models
UPJ1A102MHD6 Part Data Attributes
|
UPJ1A102MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1A102MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 895 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1A102MHD6
This table gives cross-reference parts and alternative options found for UPJ1A102MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1A102MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXE10VB102M12X15LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPJ1A102MHD6 vs SXE10VB102M12X15LL |
ESXE100ETE102MK15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | United Chemi-Con Inc | UPJ1A102MHD6 vs ESXE100ETE102MK15A |
UPM1A102MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UPJ1A102MHD6 vs UPM1A102MHD6CP |
RJH-10V102MI4#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | UPJ1A102MHD6 vs RJH-10V102MI4#-F51 |
UPJ1A102MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UPJ1A102MHD6 vs UPJ1A102MHD6CV |
RJH-10V102MI4#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | UPJ1A102MHD6 vs RJH-10V102MI4#-G9 |
UPM1A102MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UPJ1A102MHD6 vs UPM1A102MHD6CV |
UPM1A102MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UPJ1A102MHD6 vs UPM1A102MHD6CM |
RJH-10V102MI4#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | UPJ1A102MHD6 vs RJH-10V102MI4#-S1 |
UPJ1A102MHD6TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UPJ1A102MHD6 vs UPJ1A102MHD6TD |