Part Details for UPJ1A152MHD6 by Nichicon Corporation
Overview of UPJ1A152MHD6 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1A152MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8944
|
Newark | Aluminum Electrolytic Capacitor, 1500Uf, 10V, 20%, Radial, Capacitance:1500µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPJ1A152MHD6 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 / $0.4320 | Buy Now |
DISTI #
UPJ1A152MHD6-ND
|
DigiKey | CAP ALUM 1500UF 20% 10V RADIAL Min Qty: 700 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$0.4361 | Buy Now |
DISTI #
647-UPJ1A152MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 1500uF 16x15 20% 7.5LS RoHS: Compliant | 0 |
|
$0.4370 / $0.9800 | Order Now |
DISTI #
UPJ1A152MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1A152MHD6) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ1A152MHD6
UPJ1A152MHD6 CAD Models
UPJ1A152MHD6 Part Data Attributes
|
UPJ1A152MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1A152MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.45 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1190 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1A152MHD6
This table gives cross-reference parts and alternative options found for UPJ1A152MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1A152MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1A152MHD6TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPJ1A152MHD6 vs UPJ1A152MHD6TD |
ESXE100ETD152ML15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | United Chemi-Con Inc | UPJ1A152MHD6 vs ESXE100ETD152ML15D |
UPJ1A152MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1A152MHD6 vs UPJ1A152MHD6TN |
GHZ1A152M1615 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF | Gemmy Electronics Co Ltd | UPJ1A152MHD6 vs GHZ1A152M1615 |
ESXE100ETE152ML15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | United Chemi-Con Inc | UPJ1A152MHD6 vs ESXE100ETE152ML15M |
ESXE100ETE152ML15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | United Chemi-Con Inc | UPJ1A152MHD6 vs ESXE100ETE152ML15N |
SXE10VB152M16X15LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPJ1A152MHD6 vs SXE10VB152M16X15LL |
UPJ1A152MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPJ1A152MHD6 vs UPJ1A152MHD6CT |
UPJ1A152MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPJ1A152MHD6 vs UPJ1A152MHD6CM |
ESXE100ETD152ML15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | United Chemi-Con Inc | UPJ1A152MHD6 vs ESXE100ETD152ML15M |