Part Details for UPJ1A152MPD by Nichicon Corporation
Overview of UPJ1A152MPD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1A152MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8945
|
Newark | Radial/ Bulk |Nichicon UPJ1A152MPD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2620 / $0.2870 | Buy Now |
DISTI #
493-11071-ND
|
DigiKey | CAP ALUM 1500UF 20% 10V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
194 In Stock |
|
$0.3447 / $0.7200 | Buy Now |
DISTI #
647-UPJ1A152MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 1500uF 10x31.5 20% 5LS RoHS: Compliant | 0 |
|
$0.3450 / $0.7200 | Order Now |
DISTI #
UPJ1A152MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 10VDC, Ø10x31.5mm Min Qty: 1000 | 0 |
|
$0.2740 | RFQ |
DISTI #
UPJ1A152MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1A152MPD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ1A152MPD
UPJ1A152MPD CAD Models
UPJ1A152MPD Part Data Attributes
|
UPJ1A152MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1A152MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.45 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1290 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1A152MPD
This table gives cross-reference parts and alternative options found for UPJ1A152MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1A152MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1A152MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPJ1A152MPD vs UPM1A152MPD1CP |
UPJ1A152MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPJ1A152MPD vs UPJ1A152MPD1CV |
UPJ1A152MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPJ1A152MPD vs UPJ1A152MPD1CA |
B41042A3158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | TDK Corporation | UPJ1A152MPD vs B41042A3158M000 |
B41042A3158M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | TDK Corporation | UPJ1A152MPD vs B41042A3158M001 |
UPJ1A152MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPJ1A152MPD vs UPJ1A152MPD1CC |
UPJ1A152MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPJ1A152MPD vs UPJ1A152MPD1AA |
UPJ1A152MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPJ1A152MPD vs UPJ1A152MPD1CT |
B41042A3158M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | TDK Corporation | UPJ1A152MPD vs B41042A3158M002 |
B41042A3158M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | TDK Corporation | UPJ1A152MPD vs B41042A3158M008 |