Part Details for UPJ1A332MHD by Nichicon Corporation
Overview of UPJ1A332MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UPJ1A332MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8956
|
Newark | Radial/ Bulk |Nichicon UPJ1A332MHD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4490 / $0.5670 | Buy Now |
DISTI #
493-5520-ND
|
DigiKey | CAP ALUM 3300UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
25 In Stock |
|
$0.4178 / $1.2200 | Buy Now |
DISTI #
647-UPJ1A332MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 3300uF Ultra Small Sz RoHS: Compliant | 432 |
|
$0.4270 / $1.2200 | Buy Now |
DISTI #
UPJ1A332MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 3300uF, 10VDC, Ø12.5x35.5mm Min Qty: 500 | 0 |
|
$0.4430 | RFQ |
DISTI #
UPJ1A332MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1A332MHD) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ1A332MHD
UPJ1A332MHD CAD Models
UPJ1A332MHD Part Data Attributes:
|
UPJ1A332MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1A332MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.99 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1960 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |