Part Details for UPJ1A822MHD6 by Nichicon Corporation
Overview of UPJ1A822MHD6 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1A822MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8979
|
Newark | Radial/ Bulk |Nichicon UPJ1A822MHD6 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.5500 | Buy Now |
DISTI #
493-5527-ND
|
DigiKey | CAP ALUM 8200UF 20% 10V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
10 In Stock |
|
$1.4910 / $1.9400 | Buy Now |
DISTI #
647-UPJ1A822MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 8200uF Ultra Small Sz RoHS: Compliant | 0 |
|
$1.5000 / $1.9400 | Order Now |
DISTI #
UPJ1A822MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 8200 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1A822MHD6) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ1A822MHD6
UPJ1A822MHD6 CAD Models
UPJ1A822MHD6 Part Data Attributes
|
UPJ1A822MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1A822MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.46 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2420 mA | |
Surface Mount | NO | |
Tan Delta | 0.33 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1A822MHD6
This table gives cross-reference parts and alternative options found for UPJ1A822MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1A822MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECR1AGK822MLL75180035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Nantong Jianghai Capacitor Co Ltd | UPJ1A822MHD6 vs ECR1AGK822MLL75180035 |
UPM1A822MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1A822MHD6 vs UPM1A822MHD6 |
UPM1A822MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | UPJ1A822MHD6 vs UPM1A822MHD6CC |
UPJ1A822MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | UPJ1A822MHD6 vs UPJ1A822MHD6CM |
UPM1A822MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | UPJ1A822MHD6 vs UPM1A822MHD6CT |
RJJ-10V822MK8E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | ELNA America Inc | UPJ1A822MHD6 vs RJJ-10V822MK8E |
ECA1AFQ822 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UPJ1A822MHD6 vs ECA1AFQ822 |
NRSZ822M10V18X35.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | NIC Components Corp | UPJ1A822MHD6 vs NRSZ822M10V18X35.5F1F |
UPJ1A822MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | UPJ1A822MHD6 vs UPJ1A822MHD6AA |
RJH-10V822MK8#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | ELNA America Inc | UPJ1A822MHD6 vs RJH-10V822MK8#-GAS |