There are no models available for this part yet.
Overview of UPJ1C121MED by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for UPJ1C121MED by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K8983
|
Newark | Radials/Bulk |Nichicon UPJ1C121MED RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 | Buy Now | |
DISTI #
493-17017-ND
|
DigiKey | CAP ALUM 120UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
7980 In Stock |
|
$0.0877 / $0.4000 | Buy Now | |
DISTI #
UPJ1C121MED
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPJ1C121MED) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPJ1C121MED by Nichicon Corporation
Part Data Attributes for UPJ1C121MED by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
120 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0576 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
195 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPJ1C121MED
This table gives cross-reference parts and alternative options found for UPJ1C121MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1C121MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8121LCMAA11LM00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF | Fenghua (HK) Electronics Ltd | UPJ1C121MED vs 8121LCMAA11LM00P |
8121LCMAA11LEN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Fenghua (HK) Electronics Ltd | UPJ1C121MED vs 8121LCMAA11LEN0110 |
GF121M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF | Capxon International Electronics Co Ltd | UPJ1C121MED vs GF121M016 |
8121LCMAA11LEN311D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Fenghua (HK) Electronics Ltd | UPJ1C121MED vs 8121LCMAA11LEN311D |
RZF121M1CCC-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Surge Components Inc | UPJ1C121MED vs RZF121M1CCC-0611 |
2121LCMAA11LEN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Fenghua (HK) Electronics Ltd | UPJ1C121MED vs 2121LCMAA11LEN911M |
2121LCMAA11LEN711R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Fenghua (HK) Electronics Ltd | UPJ1C121MED vs 2121LCMAA11LEN711R |
1121LCMAA11LEN011J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Fenghua (HK) Electronics Ltd | UPJ1C121MED vs 1121LCMAA11LEN011J |
2121LCMAA11LEN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Fenghua (HK) Electronics Ltd | UPJ1C121MED vs 2121LCMAA11LEN511M |
8121LCMAA11LEN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, | Fenghua (HK) Electronics Ltd | UPJ1C121MED vs 8121LCMAA11LEN2110 |