There are no models available for this part yet.
Overview of UPJ1C332MHD6 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for UPJ1C332MHD6 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K9002
|
Newark | Radial/ Bulk |Nichicon UPJ1C332MHD6 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5050 / $0.7270 | Buy Now | |
DISTI #
UPJ1C332MHD6-ND
|
DigiKey | CAP ALUM 3300UF 20% 16V RADIAL Min Qty: 400 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$0.7231 | Buy Now | |
DISTI #
647-UPJ1C332MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 3300uF 18x20 20% 7.5LS RoHS: Compliant | 0 |
|
$0.5770 / $1.3800 | Order Now | |
DISTI #
UPJ1C332MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1C332MHD6) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPJ1C332MHD6 by Nichicon Corporation
Part Data Attributes for UPJ1C332MHD6 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.584 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
1880 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPJ1C332MHD6
This table gives cross-reference parts and alternative options found for UPJ1C332MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1C332MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXJ16VB332M18X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPJ1C332MHD6 vs LXJ16VB332M18X20LL |
ELXV160EC3332MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPJ1C332MHD6 vs ELXV160EC3332MM20S |
8332LCM1820LMN7E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UPJ1C332MHD6 vs 8332LCM1820LMN7E |
8332LCM1820LM07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UPJ1C332MHD6 vs 8332LCM1820LM07F |
RF338M1CL20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Man Yue Technology Holdings Ltd | UPJ1C332MHD6 vs RF338M1CL20 |
UPJ1C332MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Nichicon Corporation | UPJ1C332MHD6 vs UPJ1C332MHD6TN |
8332LCM1820LM070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UPJ1C332MHD6 vs 8332LCM1820LM070 |
8332LCM1820LMN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UPJ1C332MHD6 vs 8332LCM1820LMN50 |
ESXE160ELL332MM20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | United Chemi-Con Inc | UPJ1C332MHD6 vs ESXE160ELL332MM20A |
8332LCM1820LM05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | UPJ1C332MHD6 vs 8332LCM1820LM05P |