Part Details for UPJ1C561MHD6TO by Nichicon Corporation
Overview of UPJ1C561MHD6TO by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UPJ1C561MHD6TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8735
|
Newark | Radial/ Tp&ammo |Nichicon UPJ1C561MHD6TO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.3250 | Buy Now |
DISTI #
493-11983-1-ND
|
DigiKey | CAP ALUM 560UF 20% 16V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
277 In Stock |
|
$0.2308 / $0.8000 | Buy Now |
DISTI #
647-UPJ1C561MHD6TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 560uF 16 Volts 20% RoHS: Compliant | 827 |
|
$0.2370 / $0.8000 | Buy Now |
Part Details for UPJ1C561MHD6TO
UPJ1C561MHD6TO CAD Models
UPJ1C561MHD6TO Part Data Attributes
|
UPJ1C561MHD6TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1C561MHD6TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 920 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm |