Part Details for UPJ1C561MPD by Nichicon Corporation
Overview of UPJ1C561MPD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1C561MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9014
|
Newark | Capacitor Alum Elect, 560Uf, 16V, 20%, Radial, Capacitance:560µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UPJ1C561MPD RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 / $0.1740 | Buy Now |
DISTI #
493-15616-ND
|
DigiKey | CAP ALUM 560UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1087 In Stock |
|
$0.1745 / $0.7200 | Buy Now |
DISTI #
647-UPJ1C561MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 560uF 10x20 20% 5LS RoHS: Compliant | 33 |
|
$0.1440 / $0.4800 | Buy Now |
DISTI #
UPJ1C561MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 560uF 10x20 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1410 / $0.1600 | Buy Now |
DISTI #
UPJ1C561MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 560uF, 16VDC, Ø10x20mm, ±20% Min Qty: 1400 | 0 |
|
$0.1650 | RFQ |
DISTI #
UPJ1C561MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1C561MPD) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ1C561MPD
UPJ1C561MPD CAD Models
UPJ1C561MPD Part Data Attributes
|
UPJ1C561MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1C561MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2688 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 770 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1C561MPD
This table gives cross-reference parts and alternative options found for UPJ1C561MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1C561MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8561LCM1020LMN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | UPJ1C561MPD vs 8561LCM1020LMN4F |
LESRA560M16TR2610X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF | IBS Electronics Inc | UPJ1C561MPD vs LESRA560M16TR2610X20 |
8561LCM1020LM00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | UPJ1C561MPD vs 8561LCM1020LM00M |
8561LCM1020LM05B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | UPJ1C561MPD vs 8561LCM1020LM05B |
8561LCM1020LMN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | UPJ1C561MPD vs 8561LCM1020LMN1E |
8561LCM1020LM00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | UPJ1C561MPD vs 8561LCM1020LM00F |
8561LCM1020LM07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | UPJ1C561MPD vs 8561LCM1020LM07F |
8561LCM1020LMN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | UPJ1C561MPD vs 8561LCM1020LMN0F |
LESRA560M16CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF | IBS Electronics Inc | UPJ1C561MPD vs LESRA560M16CF310X20 |
8561LCM1020LMN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 560uF | Fenghua (HK) Electronics Ltd | UPJ1C561MPD vs 8561LCM1020LMN7C |