Part Details for UPJ1C822MHD by Nichicon Corporation
Overview of UPJ1C822MHD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1C822MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-11076-ND
|
DigiKey | CAP ALUM 8200UF 20% 16V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
194 In Stock |
|
$0.7547 / $2.3700 | Buy Now |
DISTI #
647-UPJ1C822MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 8200uF 18x40 20% 7.5LS RoHS: Compliant | 0 |
|
$0.7090 / $1.3700 | Order Now |
DISTI #
UPJ1C822MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 8200uF, 16VDC, Ø18x40mm Min Qty: 200 | 0 |
|
$0.8200 | RFQ |
DISTI #
UPJ1C822MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 8200 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1C822MHD) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ1C822MHD
UPJ1C822MHD CAD Models
UPJ1C822MHD Part Data Attributes
|
UPJ1C822MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1C822MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3.936 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2730 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1C822MHD
This table gives cross-reference parts and alternative options found for UPJ1C822MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1C822MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1C822MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | UPJ1C822MHD vs UPM1C822MHD1CC |
8822LCM1840LMN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF | Fenghua (HK) Electronics Ltd | UPJ1C822MHD vs 8822LCM1840LMN5C |
ESXE160ETD822MM40N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | United Chemi-Con Inc | UPJ1C822MHD vs ESXE160ETD822MM40N |
8822LCM1840LM07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF | Fenghua (HK) Electronics Ltd | UPJ1C822MHD vs 8822LCM1840LM07C |
8822LCM1840LM07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF | Fenghua (HK) Electronics Ltd | UPJ1C822MHD vs 8822LCM1840LM07A |
8822LCM1840LM04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF | Fenghua (HK) Electronics Ltd | UPJ1C822MHD vs 8822LCM1840LM04C |
EEUFA1C822 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UPJ1C822MHD vs EEUFA1C822 |
RJH-16V822MK9#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | ELNA America Inc | UPJ1C822MHD vs RJH-16V822MK9#-S1 |
8822LCM1840LM05B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF | Fenghua (HK) Electronics Ltd | UPJ1C822MHD vs 8822LCM1840LM05B |
8822LCM1840LM00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF | Fenghua (HK) Electronics Ltd | UPJ1C822MHD vs 8822LCM1840LM00D |