-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9077
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 50V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPJ1H102MHD6 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6530 / $0.9390 | Buy Now |
DISTI #
493-15637-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 300 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$0.9345 | Buy Now |
DISTI #
647-UPJ1H102MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 18x25 20% 7.5LS RoHS: Compliant | 149 |
|
$0.8690 / $1.7800 | Buy Now |
|
Future Electronics | PJ Series 1000 uF 50V 105°C Ø18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 100Bag |
|
$0.6950 / $0.8450 | Buy Now |
DISTI #
UPJ1H102MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 18x25 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5310 | Buy Now |
DISTI #
UPJ1H102MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1H102MHD6) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPJ1H102MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1H102MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1730 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UPJ1H102MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H102MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA1HFQ102S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UPJ1H102MHD6 vs ECA1HFQ102S |
LXV50VB1000MM25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPJ1H102MHD6 vs LXV50VB1000MM25 |
LXJ50VB102M18X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPJ1H102MHD6 vs LXJ50VB102M18X25LL |
ELXV500ETE102MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, TR | Chemi-Con | UPJ1H102MHD6 vs ELXV500ETE102MM25S |
SXE50VB102M18X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPJ1H102MHD6 vs SXE50VB102M18X25LL |