Part Details for UPJ1H102MHD6TN by Nichicon Corporation
Overview of UPJ1H102MHD6TN by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1H102MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3479
|
Newark | Capacitor Alum Elec, 1000Uf, 50V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Polarity:Polar, Lead Spacing:7.5Mm, Product Diameter:18Mm, Product Height:25Mm, Product Range:Upj Series Rohs Compliant: Yes |Nichicon UPJ1H102MHD6TN Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1100 | Buy Now |
DISTI #
493-12291-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
708 In Stock |
|
$0.5806 / $1.2500 | Buy Now |
DISTI #
647-UPJ1H102MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 20% Aluminum Capacitor RoHS: Compliant | 0 |
|
$0.5490 / $1.6300 | Order Now |
DISTI #
UPJ1H102MHD6TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1H102MHD6TN) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ1H102MHD6TN
UPJ1H102MHD6TN CAD Models
UPJ1H102MHD6TN Part Data Attributes:
|
UPJ1H102MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1H102MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1730 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1H102MHD6TN
This table gives cross-reference parts and alternative options found for UPJ1H102MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H102MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXV50VB1000MM25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPJ1H102MHD6TN vs LXV50VB1000MM25 |
ELXV500ETD102MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPJ1H102MHD6TN vs ELXV500ETD102MM25S |
LXJ50VB102M18X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPJ1H102MHD6TN vs LXJ50VB102M18X25LL |
ELXV500ETE102MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, TR | Chemi-Con | UPJ1H102MHD6TN vs ELXV500ETE102MM25S |
SXE50VB102M18X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPJ1H102MHD6TN vs SXE50VB102M18X25LL |
ELXV500EC5102MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPJ1H102MHD6TN vs ELXV500EC5102MM25S |
ECA1HFQ102S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UPJ1H102MHD6TN vs ECA1HFQ102S |