Part Details for UPJ1H152MHD6 by Nichicon Corporation
Overview of UPJ1H152MHD6 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1H152MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9087
|
Newark | Capacitor,1.5Mf,50Vdc,20-% Tol,20+% Tol |Nichicon UPJ1H152MHD6 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9700 / $1.3800 | Buy Now |
DISTI #
493-5541-ND
|
DigiKey | CAP ALUM 1500UF 20% 50V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
47 In Stock |
|
$0.9327 / $2.4400 | Buy Now |
DISTI #
647-UPJ1H152MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1500uF 18x31.5 20% 7.5LS RoHS: Compliant | 300 |
|
$0.9280 / $2.4300 | Buy Now |
|
Future Electronics | PJ Series 1500 uF 50V 105°C Ø18x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Bag | 280Bag |
|
$0.9800 / $1.2200 | Buy Now |
DISTI #
UPJ1H152MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1H152MHD6) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ1H152MHD6
UPJ1H152MHD6 CAD Models
UPJ1H152MHD6 Part Data Attributes
|
UPJ1H152MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1H152MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.25 mA | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1990 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1H152MHD6
This table gives cross-reference parts and alternative options found for UPJ1H152MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H152MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1H152MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPJ1H152MHD6 vs UPM1H152MHD6CP |
ECR1HGC152MLL50180031 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Nantong Jianghai Capacitor Co Ltd | UPJ1H152MHD6 vs ECR1HGC152MLL50180031 |
EEUFA1H152 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UPJ1H152MHD6 vs EEUFA1H152 |
RJH-50V152MK7#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | UPJ1H152MHD6 vs RJH-50V152MK7#-G10 |
ECR1HGK152MLL75180031 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Nantong Jianghai Capacitor Co Ltd | UPJ1H152MHD6 vs ECR1HGK152MLL75180031 |
UPJ1H152MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPJ1H152MHD6 vs UPJ1H152MHD6CA |
UPM1H152MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPJ1H152MHD6 vs UPM1H152MHD6CM |
RJH-50V152MK7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | UPJ1H152MHD6 vs RJH-50V152MK7 |
RJH-50V152MK7#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | UPJ1H152MHD6 vs RJH-50V152MK7#-F |
RJH-50V152MK7#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | UPJ1H152MHD6 vs RJH-50V152MK7#-F51 |