Part Details for UPJ1J121MHD6 by Nichicon Corporation
Overview of UPJ1J121MHD6 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1J121MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9128
|
Newark | Radial/ Bulk |Nichicon UPJ1J121MHD6 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 / $0.2190 | Buy Now |
DISTI #
UPJ1J121MHD6-ND
|
DigiKey | CAP ALUM 120UF 20% 63V RADIAL TH Min Qty: 1200 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2359 | Buy Now |
DISTI #
647-UPJ1J121MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 120uF 12.5x15 20% 5LS RoHS: Compliant | 0 |
|
$0.2110 / $0.7000 | Order Now |
DISTI #
UPJ1J121MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1J121MHD6) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ1J121MHD6
UPJ1J121MHD6 CAD Models
UPJ1J121MHD6 Part Data Attributes
|
UPJ1J121MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1J121MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2268 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 510 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1J121MHD6
This table gives cross-reference parts and alternative options found for UPJ1J121MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1J121MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
127KXM063MNP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | Cornell Dubilier Electronics Inc | UPJ1J121MHD6 vs 127KXM063MNP |
UPM1J121MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1J121MHD6 vs UPM1J121MHD6CM |
UPM1J121MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1J121MHD6 vs UPM1J121MHD6 |
UPJ1J121MHD6TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1J121MHD6 vs UPJ1J121MHD6TO |
UPJ1J121MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1J121MHD6 vs UPJ1J121MHD6CM |
UPM1J121MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1J121MHD6 vs UPM1J121MHD6CP |
UPJ1J121MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1J121MHD6 vs UPJ1J121MHD6CA |
UPJ1J121MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1J121MHD6 vs UPJ1J121MHD6CV |
UPJ1J121MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1J121MHD6 vs UPJ1J121MHD6CP |
127KXM063MNPSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Cornell Dubilier Electronics Inc | UPJ1J121MHD6 vs 127KXM063MNPSA |