Part Details for UPJ1J271MHD by Nichicon Corporation
Overview of UPJ1J271MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1J271MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9141
|
Newark | Radial/ Bulk |Nichicon UPJ1J271MHD Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 / $0.3660 | Buy Now |
DISTI #
UPJ1J271MHD-ND
|
DigiKey | CAP ALUM 270UF 20% 63V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
800 In Stock |
|
$0.3286 / $1.0200 | Buy Now |
DISTI #
647-UPJ1J271MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 270uF 12.5x25 20% 5LS RoHS: Compliant | 298 |
|
$0.2760 / $0.9200 | Buy Now |
DISTI #
UPJ1J271MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 270uF, 63VDC, Ø12.5x25mm Min Qty: 800 | 0 |
|
$0.2960 | RFQ |
DISTI #
UPJ1J271MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1J271MHD) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ1J271MHD
UPJ1J271MHD CAD Models
UPJ1J271MHD Part Data Attributes
|
UPJ1J271MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1J271MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.5103 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1J271MHD
This table gives cross-reference parts and alternative options found for UPJ1J271MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1J271MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV630EC5271MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPJ1J271MHD vs ELXV630EC5271MK25S |
MAL213668271E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPJ1J271MHD vs MAL213668271E3 |
MALREKC00FG327J00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | UPJ1J271MHD vs MALREKC00FG327J00F |
RXK271M1JBK-1325S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPJ1J271MHD vs RXK271M1JBK-1325S |
MALREKC00FG327J00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 270 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | UPJ1J271MHD vs MALREKC00FG327J00F |
277RCZ063M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | UPJ1J271MHD vs 277RCZ063M |
MAL213638271E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPJ1J271MHD vs MAL213638271E3 |
LXV63VB270MK25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPJ1J271MHD vs LXV63VB270MK25 |
MAL213658271E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPJ1J271MHD vs MAL213658271E3 |