Part Details for UPJ1J271MHD1TO by Nichicon Corporation
Overview of UPJ1J271MHD1TO by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1J271MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8852
|
Newark | Radial/ Tp&ammo |Nichicon UPJ1J271MHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3780 | Buy Now |
DISTI #
493-5071-1-ND
|
DigiKey | CAP ALUM 270UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3465 In Stock |
|
$0.2928 / $1.1900 | Buy Now |
DISTI #
647-UPJ1J271MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 270uF 63 Volts 20% RoHS: Compliant | 3 |
|
$0.2820 / $0.9500 | Buy Now |
Part Details for UPJ1J271MHD1TO
UPJ1J271MHD1TO CAD Models
UPJ1J271MHD1TO Part Data Attributes
|
UPJ1J271MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1J271MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.5103 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1J271MHD1TO
This table gives cross-reference parts and alternative options found for UPJ1J271MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1J271MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE630ETD271MK25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | United Chemi-Con Inc | UPJ1J271MHD1TO vs ESXE630ETD271MK25C |
8271LGMAB25LM04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPJ1J271MHD1TO vs 8271LGMAB25LM04A |
8271LGMAB25LM00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPJ1J271MHD1TO vs 8271LGMAB25LM00M |
UPM1J271MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPJ1J271MHD1TO vs UPM1J271MHD1CA |
RJH-63V271MI6#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | ELNA America Inc | UPJ1J271MHD1TO vs RJH-63V271MI6#-GAT |
8271LGMAB25LM04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPJ1J271MHD1TO vs 8271LGMAB25LM04P |
8271LGMAB25LMN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPJ1J271MHD1TO vs 8271LGMAB25LMN1M |
8271LGMAB25LM07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPJ1J271MHD1TO vs 8271LGMAB25LM07J |
UPM1J271MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPJ1J271MHD1TO vs UPM1J271MHD1CV |
UPJ1J271MHDCT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | UPJ1J271MHD1TO vs UPJ1J271MHDCT |