There are no models available for this part yet.
Overview of UPJ1K121MHD6TN by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UPJ1K121MHD6TN by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T8880
|
Newark | Radial/ Tp&ammo |Nichicon UPJ1K121MHD6TN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 / $0.5850 | Buy Now | |
DISTI #
493-5087-1-ND
|
DigiKey | CAP ALUM 120UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Limited Supply - Call |
|
$0.4180 / $1.2500 | Buy Now | |
DISTI #
647-UPJ1K121MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 80 Volts 20% RoHS: Compliant | 0 |
|
$0.5260 / $1.2500 | Order Now |
CAD Models for UPJ1K121MHD6TN by Nichicon Corporation
Part Data Attributes for UPJ1K121MHD6TN by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
120 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
15 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Ripple Current
|
663 mA
|
Terminal Pitch
|
7.5 mm
|
Alternate Parts for UPJ1K121MHD6TN
This table gives cross-reference parts and alternative options found for UPJ1K121MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1K121MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM1K121MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1K121MHD6TN vs UPM1K121MHD6CP |
UPJ1K121MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1K121MHD6TN vs UPJ1K121MHD6CM |
UPM1K121MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1K121MHD6TN vs UPM1K121MHD6 |
UPM1K121MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1K121MHD6TN vs UPM1K121MHD6CM |
UPM1K121MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1K121MHD6TN vs UPM1K121MHD6AA |
UPJ1K121MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1K121MHD6TN vs UPJ1K121MHD6CT |
UPM1K121MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1K121MHD6TN vs UPM1K121MHD6CV |
UPJ1K121MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1K121MHD6TN vs UPJ1K121MHD6 |
UPM1K121MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1K121MHD6TN vs UPM1K121MHD6CC |
UPM1K121MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1K121MHD6TN vs UPM1K121MHD6CT |