Part Details for UPJ1K390MPD by Nichicon Corporation
Overview of UPJ1K390MPD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UPJ1K390MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9186
|
Newark | Radial/ Bulk |Nichicon UPJ1K390MPD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 / $0.1060 | Buy Now |
DISTI #
UPJ1K390MPD-ND
|
DigiKey | CAP ALUM 39UF 20% 80V RADIAL Min Qty: 2000 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1196 | Buy Now |
DISTI #
647-UPJ1K390MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80volts 39uF 8x15 20% RoHS: Compliant | 0 |
|
$0.0990 / $0.4800 | Order Now |
DISTI #
UPJ1K390MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 39uF, 80VDC, Ø8x15mm, ±20% Min Qty: 2000 | 0 |
|
$0.0990 | RFQ |
DISTI #
UPJ1K390MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 39 uF, 80 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPJ1K390MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ1K390MPD
UPJ1K390MPD CAD Models
UPJ1K390MPD Part Data Attributes
|
UPJ1K390MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1K390MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0936 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 156 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |