Part Details for UPJ1K390MPD1TD by Nichicon Corporation
Overview of UPJ1K390MPD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UPJ1K390MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8898
|
Newark | Radial/ Tp&ammo |Nichicon UPJ1K390MPD1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1910 | Buy Now |
DISTI #
493-5097-1-ND
|
DigiKey | CAP ALUM 39UF 20% 80V RADIAL Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
882 In Stock |
|
$0.1192 / $0.5300 | Buy Now |
DISTI #
647-UPJ1K390MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 39uF 80 Volts 20% RoHS: Compliant | 1942 |
|
$0.1190 / $0.5300 | Buy Now |
Part Details for UPJ1K390MPD1TD
UPJ1K390MPD1TD CAD Models
UPJ1K390MPD1TD Part Data Attributes:
|
UPJ1K390MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1K390MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 39uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 272 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm |