Part Details for UPJ1V102MHD by Nichicon Corporation
Overview of UPJ1V102MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UPJ1V102MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9208
|
Newark | Capacitor Alum Elect, 1000Uf, 35V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Product Width:-Rohs Compliant: Yes |Nichicon UPJ1V102MHD Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5030 / $0.6340 | Buy Now |
DISTI #
493-11098-ND
|
DigiKey | CAP ALUM 1000UF 20% 35V RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
261 In Stock |
|
$0.4857 / $1.3700 | Buy Now |
DISTI #
647-UPJ1V102MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x31.5 20% 5LS RoHS: Compliant | 483 |
|
$0.5040 / $1.3000 | Buy Now |
|
Future Electronics | PJ Series 1000 uF 35V 105°C Ø12.5x31.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 157Bag |
|
$0.4350 / $0.5250 | Buy Now |
DISTI #
UPJ1V102MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x31.5 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$0.5060 / $0.5950 | Buy Now |
DISTI #
UPJ1V102MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 35VDC, Ø12.5x31.5mm Min Qty: 100 | 0 |
|
$0.4950 | RFQ |
DISTI #
UPJ1V102MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1V102MHD) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ1V102MHD
UPJ1V102MHD CAD Models
UPJ1V102MHD Part Data Attributes:
|
UPJ1V102MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1V102MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.05 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1710 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |