Part Details for UPJ1V122MHD6TN by Nichicon Corporation
Overview of UPJ1V122MHD6TN by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1V122MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3500
|
Newark | Capacitor Alum Elec, 1200Uf, 35V, 20%, Radial, Capacitance:1200µf, Capacitance Tolerance:± 20%, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Capacitor Terminals:Radial Leaded, Diameter:16Mm Rohs Compliant: Yes |Nichicon UPJ1V122MHD6TN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5170 / $0.7000 | Buy Now |
DISTI #
493-12250-1-ND
|
DigiKey | CAP ALUM 1200UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
224 In Stock |
|
$0.5004 / $1.5400 | Buy Now |
DISTI #
647-UPJ1V122MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1200uF 35V 20% Aluminum Capacitor RoHS: Compliant | 0 |
|
$0.5000 / $1.4800 | Order Now |
Part Details for UPJ1V122MHD6TN
UPJ1V122MHD6TN CAD Models
UPJ1V122MHD6TN Part Data Attributes
|
UPJ1V122MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1V122MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.26 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1740 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1V122MHD6TN
This table gives cross-reference parts and alternative options found for UPJ1V122MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1V122MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV350ELL122ML25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | UPJ1V122MHD6TN vs ELXV350ELL122ML25B |
8122LEM1625LEN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | UPJ1V122MHD6TN vs 8122LEM1625LEN1110 |
LESRA1200M35TR216X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF | IBS Electronics Inc | UPJ1V122MHD6TN vs LESRA1200M35TR216X25 |
ELXV350ETD122ML25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Chemi-Con | UPJ1V122MHD6TN vs ELXV350ETD122ML25A |
8122LEM1625LMN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | UPJ1V122MHD6TN vs 8122LEM1625LMN5J |
8122LEM1625LM07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | UPJ1V122MHD6TN vs 8122LEM1625LM07J |
SXE35VB122M16X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPJ1V122MHD6TN vs SXE35VB122M16X25LL |
ESXE350ETE122ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | UPJ1V122MHD6TN vs ESXE350ETE122ML25S |
ECR1VGK122MLL75160025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | Nantong Jianghai Capacitor Co Ltd | UPJ1V122MHD6TN vs ECR1VGK122MLL75160025 |
8122LEM1625LM01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | UPJ1V122MHD6TN vs 8122LEM1625LM01J |