Part Details for UPJ2A101MPD by Nichicon Corporation
Overview of UPJ2A101MPD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UPJ2A101MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9257
|
Newark | Capacitor Alum Elect, 100Uf, 100V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Product Width:-Rohs Compliant: Yes |Nichicon UPJ2A101MPD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3330 / $0.3640 | Buy Now |
DISTI #
493-11102-ND
|
DigiKey | CAP ALUM 100UF 20% 100V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$0.3369 / $1.0500 | Buy Now |
DISTI #
647-UPJ2A101MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF 20% 10X31.5 Tol 5LS RoHS: Compliant | 4523 |
|
$0.2810 / $0.9400 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Leaded 100volts 100uF 20% 10X31.5 Tol 5LS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.3050 / $0.3500 | Buy Now |
DISTI #
UPJ2A101MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF 20% 10X31.5 Tol 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3010 / $0.3200 | Buy Now |
DISTI #
UPJ2A101MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 100uF, 100VDC, Ø10x31.5mm Min Qty: 200 | 0 |
|
$0.3360 | RFQ |
DISTI #
UPJ2A101MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ2A101MPD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ2A101MPD
UPJ2A101MPD CAD Models
UPJ2A101MPD Part Data Attributes:
|
UPJ2A101MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ2A101MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 438 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |