Part Details for UPJ2A330MPD6TD by Nichicon Corporation
Overview of UPJ2A330MPD6TD by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ2A330MPD6TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8985
|
Newark | Capacitor Alum Elect, 33Uf, 100V, 20%, Radial, Full Reel, Capacitance:33µf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UPJ2A330MPD6TD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2240 | Buy Now |
DISTI #
493-11883-1-ND
|
DigiKey | CAP ALUM 33UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2418 In Stock |
|
$0.1812 / $0.6800 | Buy Now |
DISTI #
647-UPJ2A330MPD6TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33UF 100V 105c RoHS: Compliant | 82 |
|
$0.1760 / $0.6800 | Buy Now |
|
Future Electronics | PJ Series 33 uF 100 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 42 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1710 / $0.1910 | Buy Now |
DISTI #
80599709
|
Verical | Cap Aluminum Lytic 33uF 100V 20% (10 X 12.5mm) Radial 5mm 166mA 5000h 105°C Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2405 | Americas - 2000 |
|
$0.1709 / $0.2469 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
DISTI #
UPJ2A330MPD6TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 33UF 100V 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.1710 / $0.1920 | Buy Now |
DISTI #
UPJ2A330MPD6TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ2A330MPD6TD) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ2A330MPD6TD
UPJ2A330MPD6TD CAD Models
UPJ2A330MPD6TD Part Data Attributes
|
UPJ2A330MPD6TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ2A330MPD6TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 293 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for UPJ2A330MPD6TD
This table gives cross-reference parts and alternative options found for UPJ2A330MPD6TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ2A330MPD6TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF336M2AG13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | Man Yue Technology Holdings Ltd | UPJ2A330MPD6TD vs RF336M2AG13 |
EEUFC2A330(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPJ2A330MPD6TD vs EEUFC2A330(B) |
LESRA33M100TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UPJ2A330MPD6TD vs LESRA33M100TB210X12.5 |
UPJ2A330MPD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UPJ2A330MPD6TD vs UPJ2A330MPD6CC |
UPM2A330MPD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UPJ2A330MPD6TD vs UPM2A330MPD6AA |
LESRA33M100TR10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UPJ2A330MPD6TD vs LESRA33M100TR10X12.5 |
TYRE2A336D12ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | TE Connectivity | UPJ2A330MPD6TD vs TYRE2A336D12ML |
336CKH100MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | UPJ2A330MPD6TD vs 336CKH100MSA |
RJB-100V330MH3#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | UPJ2A330MPD6TD vs RJB-100V330MH3#-F49 |
RJ3-100V330MH3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | UPJ2A330MPD6TD vs RJ3-100V330MH3#-T2 |