Part Details for UPJ2A560MHD6TO by Nichicon Corporation
Overview of UPJ2A560MHD6TO by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UPJ2A560MHD6TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8993
|
Newark | Radial/ Tp&ammo |Nichicon UPJ2A560MHD6TO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2790 / $0.3720 | Buy Now |
DISTI #
493-5139-1-ND
|
DigiKey | CAP ALUM 56UF 20% 100V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
83 In Stock |
|
$0.2722 / $0.9100 | Buy Now |
DISTI #
647-UPJ2A560MHD6TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 56uF 100 Volts 20% RoHS: Compliant | 0 |
|
$0.2790 / $0.7100 | Order Now |
Part Details for UPJ2A560MHD6TO
UPJ2A560MHD6TO CAD Models
UPJ2A560MHD6TO Part Data Attributes
|
UPJ2A560MHD6TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ2A560MHD6TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 56uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 430 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm |