Part Details for UPJ2A561MHD by Nichicon Corporation
Overview of UPJ2A561MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ2A561MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9291
|
Newark | Radial/ Bulk |Nichicon UPJ2A561MHD RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.4500 | Buy Now |
DISTI #
UPJ2A561MHD-ND
|
DigiKey | CAP ALUM 560UF 20% 100V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
538 In Stock |
|
$0.9500 / $2.8700 | Buy Now |
DISTI #
647-UPJ2A561MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 560uF 20% 18X35.5 7.5LS RoHS: Compliant | 0 |
|
$0.9070 / $1.7500 | Order Now |
|
Future Electronics | PJ Series 560 uF 100V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.9000 / $1.1200 | Buy Now |
DISTI #
UPJ2A561MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 560uF 20% 18X35.5 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8700 / $0.9000 | Buy Now |
DISTI #
UPJ2A561MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 560uF, 100VDC, Ø18x35.5mm Min Qty: 50 | 0 |
|
$1.0700 | RFQ |
DISTI #
UPJ2A561MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ2A561MHD) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ2A561MHD
UPJ2A561MHD CAD Models
UPJ2A561MHD Part Data Attributes
|
UPJ2A561MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ2A561MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.68 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1680 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ2A561MHD
This table gives cross-reference parts and alternative options found for UPJ2A561MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ2A561MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM2A561MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UPJ2A561MHD vs UPM2A561MHD1CC |
UPM2A561MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UPJ2A561MHD vs UPM2A561MHD1AA |
UPM2A561MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UPJ2A561MHD vs UPM2A561MHD1CA |
ECR2AGC561MLL50180035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | Nantong Jianghai Capacitor Co Ltd | UPJ2A561MHD vs ECR2AGC561MLL50180035 |
UPJ2A561MHDTO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UPJ2A561MHD vs UPJ2A561MHDTO |
LESRA560M100TR2618X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF | IBS Electronics Inc | UPJ2A561MHD vs LESRA560M100TR2618X35.5 |
UPJ2A561MHDTN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | UPJ2A561MHD vs UPJ2A561MHDTN |
RJH-100V561MK8#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF, | ELNA America Inc | UPJ2A561MHD vs RJH-100V561MK8#-F51 |
LESRA560M100TB118X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 560uF | IBS Electronics Inc | UPJ2A561MHD vs LESRA560M100TB118X35.5 |
EEUFC2A561 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPJ2A561MHD vs EEUFC2A561 |