Part Details for UPJ2C220MHD by Nichicon Corporation
Overview of UPJ2C220MHD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ2C220MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPJ2C220MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 160volts 22uF 12.5x20 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$0.4310 | Buy Now |
DISTI #
UPJ2C220MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 160 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ2C220MHD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ2C220MHD
UPJ2C220MHD CAD Models
UPJ2C220MHD Part Data Attributes
|
UPJ2C220MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ2C220MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2408 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ2C220MHD
This table gives cross-reference parts and alternative options found for UPJ2C220MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ2C220MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
226RMR160M | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | UPJ2C220MHD vs 226RMR160M |
UPM2C220MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ2C220MHD vs UPM2C220MHD1CA |
UPJ2C220MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ2C220MHD vs UPJ2C220MHD1CP |
UPJ2C220MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ2C220MHD vs UPJ2C220MHD1CC |
UPJ2C220MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | UPJ2C220MHD vs UPJ2C220MHD1TO |
UPM2C220MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ2C220MHD vs UPM2C220MHD1CC |
RNG220M2CBK-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF | Lelon Electronics Corp | UPJ2C220MHD vs RNG220M2CBK-1320 |
UPM2C220MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ2C220MHD vs UPM2C220MHD1CM |
UPJ2C220MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ2C220MHD vs UPJ2C220MHD1AA |
UPJ2C220MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ2C220MHD vs UPJ2C220MHD1CA |