Part Details for UPJ2F220MHD1TN by Nichicon Corporation
Overview of UPJ2F220MHD1TN by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ2F220MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9030
|
Newark | Radials/Tp&ammo |Nichicon UPJ2F220MHD1TN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4820 / $0.6520 | Buy Now |
DISTI #
493-5163-1-ND
|
DigiKey | CAP ALUM 22UF 20% 315V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Limited Supply - Call |
|
$0.4767 / $1.4200 | Buy Now |
DISTI #
647-UPJ2F220MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 315 Volts 20% RoHS: Compliant | 0 |
|
$0.4760 / $1.4200 | Order Now |
Part Details for UPJ2F220MHD1TN
UPJ2F220MHD1TN CAD Models
UPJ2F220MHD1TN Part Data Attributes
|
UPJ2F220MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ2F220MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 150 mA | |
Terminal Pitch | 7.5 mm |