Part Details for UPL11-1-65-252 by Sensata Circuit Breakers
Overview of UPL11-1-65-252 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPL11-1-65-252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-UPL11-1-65-252-ND
|
DigiKey | 2 POLE25A250VAC LONG TIME DELAY Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$117.5600 / $122.2700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Magnetic 2Pole 2.5A RoHS: Compliant |
5 Partner Stock |
|
$114.6500 / $121.7100 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 2Pole 2.5A RoHS: Compliant |
5 Partner Stock |
|
$114.6500 / $121.7100 | Buy Now |